Cart

SSCDANN015PGAA5

HONEYWELL

P-Sensor 2.5Bar SSC Series
Supplier: Honeywell
Matchcode: SSCDANN015PGAA5
Rutronik No.: ICENVI1133
Unit Pack: 1
MOQ: 1
package: DIP
Packaging: INDIVIDUAL
On request
On request
On request
Article with this quantity is not orderable.

Parameter

P(min)
0 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
DIP
Automotive
NO
Vcc(max)
3.3 V
Accuracy
0.25
Calibrated
Yes
Type
PRESS
T-compensated
Yes
Amplified
Yes
Vcc(min)
0 V
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90262020000
Country
France
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?