Cart

SS94A1

HONEYWELL

HallLinear Analog
Supplier: Honeywell
Matchcode: SS94A1
Rutronik No.: ICIN1942
Unit Pack: 1
MOQ: 1000
package: CER SIP
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
31.88 $
31,880.00 $

Parameter

Vcc(min)
6.6 V
Top(max)
125 °C
Package
CER SIP
Automotive
NO
Sensitivity
Linear
B(max)
Analog
SetPoints
No
Packaging
BULK
Leadfree Defin.
RoHS-conform
B(max)
50 mT
Icc
30 mA
Technology
50 bits
Output
0
Top(min)
-40 °C
Vcc(max)
12.6 V
Mounting
THT
B(min)
50 mV/mT
Icc
-50 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?