Cart

SS561AT

HONEYWELL SS561AT

image shown is a representation only

HONEYWELL

HallSwitch Bipolar (SOT89)
Supplier: Honeywell
Matchcode: SS561AT
Rutronik No.: ICIN3652
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.31 $
1,310.00 $

Prices

1,000 1.31 $
6,000 1.29 $

Parameter

Type
BIPOLAR
Package
SOT89
Vcc(max)
18 V
Top(max)
150 °C
Automotive
NO
Icc
8 mA
Hall elements
1
Configuration
3-Wire
Bon(min)
5 mT
Bon(max)
12 mT
Vcc(min)
3 V
Top(min)
-40 °C
Boff(min)
-12 mT
Mounting
SMD
Boff(max)
-5 mT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?