Cart

SS49E

HONEYWELL SS49E

image shown is a representation only

HONEYWELL

HallLinear Analog
Supplier: Honeywell
Matchcode: SS49E
Rutronik No.: ICIN1242
Unit Pack: 1
MOQ: 1
package: SIP3
Packaging: BULK
Topseller
In Stock
1.54 $
1.54 $

Prices

1 1.54 $
2,000 1.51 $
3,000 1.46 $
4,000 1.41 $

HallLinear Analog Description

SS49E Hall-effect linear sensor IC, flat TO-92-style, flat TO-92-style package, straight standard leads, 1000 units/bag The SS39ET, SS49E, SS59ET Linear Hall-effect Sensor ICs are small, versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The linear sourcing output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. The low voltage capability (as low as 2.7 Vdc) and reduced current consumption of only 6 mA (typical at 5 Vdc) help make this product energy efficient. The integrated circuitry features low noise output, which makes it unnecessary to use external filtering. It also includes thin film resistors to provide increased temperature stability and accuracy. These products interface with many electrical components without buffering and the thermally balanced integrated circuit provides stable operation over the full temperature range. These products are designed and manufactured for cost competitiveness. All packages can be supplied on tape for automated, lower-cost assembly. The SS39ET’s small footprint takes up less space on the PC board, typically allowing for more components.

Features

  • Miniature and subminiature construction: Designed for compact designs with tight space requirements
  • Energy efficient: Low current consumption of 6 mA at 5 Vdc
  • Easy PC board interface: Single current sourcing output for common electronic circuits
  • Circuit design flexibility: Voltage range of 2.7 Vdc to 6.5 Vdc
  • Low noise output: Virtually eliminates the need for filtering
  • Stable output: Thin film resistors improve accuracy
  • Wide range of environments: Temperature range of -40 °C to 100 °C [-40 °F to 212 °F]
  • Application flexibility: Responds to either positive or negative Gauss

Target Applications

Industrial:

  • Basic current sensing for motor load monitoring, detection
  • Anti-tampering magnetic field sensor in smart remote utility meters
  • Pump control in heavy-duty equipment and household appliances
  • Simple linear or angular displacement sensing
  • Handlebar/throttle position sensing in e-bikes and scooters
  • Current sensing in appliances
  • Speed adjustment trigger in tools and appliances
  • Magnetic code reading in safes, security and building access control systems

Medical:

  • Position sensing in infusion pumps

Parameter

Programmable
Linear
Vcc(min)
4 V
Top(max)
100 °C
Package
SIP3
Automotive
NO
Sensitivity
Linear
B(max)
ANALOG
SetPoints
No
Packaging
BULK
Leadfree Defin.
4
B(max)
40 mT
Icc
10 mA
Hall elements
1
Technology
0 bits
Output
0
Top(min)
-40 °C
Vcc(max)
10 V
Mounting
THT
B(min)
1 mV/mT
Icc
-40 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?