Cart

SS495A2

HONEYWELL SS495A2

image shown is a representation only

HONEYWELL

HallLinear Analog
Supplier: Honeywell
Matchcode: SS495A2
Rutronik No.: ICIN1806
Unit Pack: 1
MOQ: 1000
package: SIP3
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.68 $
1,680.00 $

Prices

1,000 1.68 $
4,000 1.62 $
8,000 1.58 $

Parameter

Output
0
Package
SIP3
B(min)
31.25 mV/mT
B(max)
ANALOG
Vcc(max)
10.5 V
Top(max)
150 °C
Sensitivity
Linear
SetPoints
NO
B(max)
67 mT
Icc
-67 mT
Automotive
NO
Icc
8.7 mA
Technology
31.25 bits
Vcc(min)
4.5 V
Top(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?