Cart

SS495A-SP

HONEYWELL SS495A-SP

image shown is a representation only

HONEYWELL

HallLinear Analog
Supplier: Honeywell
Matchcode: SS495A-SP
Rutronik No.: ICIN1180
Unit Pack: 1000
MOQ: 1000
package: TO-92
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
1.76 $
1,760.00 $

Prices

1,000 1.76 $
2,000 1.73 $

Parameter

Programmable
No
Output
ANALOG
Package
TO-92
B(min)
-67 mT
B(max)
67 mT
Vcc(max)
10.5 V
Top(max)
150 °C
Sensitivity
31.25 mV/mT
SetPoints
0
Icc
8 mA
Automotive
NO
Technology
Linear
Resolution
0 bits
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?