Cart

SS494B

HONEYWELL SS494B

image shown is a representation only

HONEYWELL

HallLinear Analog THT
Supplier: Honeywell
Matchcode: SS494B
Rutronik No.: ICIN3611
Unit Pack: 1
MOQ: 5000
package: TO-92
Packaging: BULK
On request
1.66 $
8,300.00 $

HallLinear Analog THT Description

SS490 Series Linear Hall-effect Sensor IC, flat TO-92-style package, straight standard leads, 1000 units/bag; 4.6 min., 5.0 typ., 5.4 max. mV/G sensitivity

The SS490 Series are small, versatile, linear Hall-effect devices which are operated by the magnetic field from a permanent magnet or an electromagnet. The ratiometric output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field.

The integrated circuitry provides increased temperature stability and sensitivity. Laser-trimmed, thin film resistors provide high accuracy (null to ±%, sensitivity up to ±3%) and temperature compensation.They respond to either positive or negative Gauss, monitoring either or both magnetic poles. The quad Hall sensing element minimizes the effects of mechanical or thermal stress on the output. The positive temperature coefficient of the sensitivity (+0.02%/°C typical) helps compensate for the negative temperature coefficients of low-cost magnets, providing a robust design over a wide temperature range. Rail-to-rail operation (over full voltage range) provides a more usable signal for higher accuracy. These products have an operating temperature range of -40°C to 150°C [-40°F to 302°F], appropriate for industrial and automotive environments.

The SS490B versions offer cost-effective sensing solutions with wider null and sensitivity tolerances, and a wider drift over temperature than the SS490A higher performance products. Both the SS490A and SS490B versions have a typical sinking or sourcing output of 1.5 mA continuous, use 7 mA supply current at 5.0 V at 25°C [77°F], and provide predictable performance over the full temperature range.

For design flexibility, these products are available in the following flat TO-92 package styles:
  • SS4XX: Straight standard leads, bulk pack
  • SS4XX-L: Straight long leads, bulk pack
  • SS4XX-T2: Formed leads, ammopack tape-in-box
  • SS4XX-T3: Straight standard leads, ammopack tape-in-box
  • SS4XX-S: Surface mount, bulk pack
  • SS4XX-SP: Surface mount, pocket tape and reel
  • Features

    • Linear output for circuit design flexibility
    • Quad-Hall IC design minimizes mechanical stress effects
    • Responds to either positive or negative Gauss
    • Uses 7 mA at 5 Vdc for energy efficiency
    • Single current sinking or current sourcing output
    • Rail-to-rail operation provides more usable signal for higher accuracy
    • Temperature-compensated magnetics help provide stable operation over a wide temperature range of -40°C to 150°C [-40°F to 302°F]

    Target Applications

    Industrial:
    • Basic current sensing for motor load monitoring, detection
    • Anti-tampering magnetic field sensor in smart remote utility meters
    • Pump control in heavy-duty equipment and household appliances
    • Simple linear or angular displacement sensing
    • Handlebar/throttle position sensing in e-bikes and scooters
    • Current sensing in appliances
    • Speed adjustment trigger in tools and appliances
    • Magnetic code reading in safes, security and building access control systems
    Medical: Position sensing in infusion pumps

    Parameter

    Vcc(min)
    4.5 V
    Top(max)
    150 °C
    Package
    TO-92
    Automotive
    NO
    Sensitivity
    Linear
    B(max)
    ANALOG
    SetPoints
    No
    Packaging
    BULK
    Leadfree Defin.
    RoHS-conform
    B(max)
    64 mT
    Icc
    7 mA
    Technology
    0 bits
    Output
    0
    Top(min)
    -40 °C
    Vcc(max)
    10.5 V
    Mounting
    THT
    B(min)
    50.00 mV/mT
    Icc
    -64 mT
    ECCN
    EAR99
    Customs Tariff No.
    85423990000
    Country
    United States
    ABC-Code
    A
    Supplier Lead time
    3 weeks
    With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

    Password forgotten?