Cart

SS445P

HONEYWELL SS445P

image shown is a representation only

HONEYWELL

HallSwitch Unipolar
Supplier: Honeywell
Matchcode: SS445P
Rutronik No.: ICIN2076
Unit Pack: 1000
MOQ: 5000
package: TO92
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7879 $
3,939.50 $

Prices

5,000 0.7879 $
6,000 0.768 $
12,000 0.755 $

Parameter

Type
UNIPOLAR
Bon(min)
11 mT
Boff(min)
3 mT
Vcc(min)
2.7 V
Top(max)
150 °C
Package
TO92
Automotive
NO
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
14 mA
Hall elements
1
Bon(max)
28 mT
Boff(max)
17 mT
Top(min)
-40 °C
Vcc(max)
7 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?