Cart

SS443A

HONEYWELL SS443A

image shown is a representation only

HONEYWELL

HallSwitch Unipolar
Supplier: Honeywell
Matchcode: SS443A
Rutronik No.: ICIN743
Unit Pack: 1000
MOQ: 1000
package: TO92
Packaging: AMMOPACK
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
1.25 $
1,250.00 $

Prices

1,000 1.25 $
2,000 1.233 $

Parameter

Type
UNIPOLAR
Bon(min)
11 mT
Boff(min)
7.5 mT
Vcc(min)
3.8 V
Top(max)
140 °C
Package
TO92
Automotive
NO
Configuration
3-Wire
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Icc
10 mA
Hall elements
1
Bon(max)
18 mT
Boff(max)
14.5 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?