Cart

SS411P

HONEYWELL SS411P

image shown is a representation only

HONEYWELL

HallSwitch Bipolar TO92
Supplier: Honeywell
Matchcode: SS411P
Rutronik No.: ICIN3892
Unit Pack: 1
MOQ: 5000
package: SIP3
Packaging: BULK
On request
0.5722 $
2,861.00 $

Parameter

Type
BIPOLAR
Boff(min)
-6 mT
Vcc(min)
2.7 V
Top(max)
150 °C
Package
SIP3
Automotive
NO
Configuration
3-Wire
Packaging
BULK
Leadfree Defin.
RoHS-conform
Icc
10 mA
Hall elements
1
Bon(max)
6 mT
Top(min)
-40 °C
Vcc(max)
7 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?