Cart

SS41

HONEYWELL SS41

image shown is a representation only

HONEYWELL

HallSwitch Bipolar
Supplier: Honeywell
Matchcode: SS41
Rutronik No.: ICIN2884
Unit Pack: 1
MOQ: 1
package: SIP3
Packaging: BULK
Best Choice
In Stock
1.33 $
1.33 $

Prices

1 1.33 $
2,000 1.30 $
3,000 1.19 $

HallSwitch Bipolar Description

SS41 Bipolar Hall-effect digital position sensor IC, flat TO-92-style package, straight standard leads, 1000 units/bag

These small and versatile digital Hall-effect devices are operated by the magnetic field from a permanent magnet or an electromagnet, and are designed to respond to alternating North and South poles. The built-in regulator provides enhanced stability of operation from 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry is designed to prevent sensor damage in case the supply voltage polarity is accidentally reversed. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. The SS41 is tested at both 25°C [77°F] and 125°C [257°F].

Features

  • Small, leaded, flat TO-92-style package allows for a compact PCB layout
  • Wide operating voltage range of 4.5 Vdc to 24 Vdc allows these sensors to be used in a variety of applications
  • Current consumption of only 5 mA max. at 4.5 Vdc for energy efficiency
  • Bipolar magnetics for ring magnet applications with alternating North and South poles
  • Robust design: Will operate up to 150°C [302°F]
  • RoHS-compliant materials meet Directive 2002/95/EC

Target Applications

  • Industrial: Speed and RPM (revolutions per minute) sensing, tachometer, counter pickup, flow-rate sensing, brushless dc (direct current) motor commutation, motor and fan control, robotics control
  • Transportation: Speed and RPM (revolutions per minute) sensing, tachometer, counter pickup, motor and fan control, electric window lift, convertible roof position
  • Medical: Motor assemblies, medication dispensing control

Parameter

Type
BIPOLAR
Bon(min)
14 mT
Boff(min)
-15 mT
Vcc(min)
-28 V
Top(max)
150 °C
Package
SIP3
Automotive
NO
Configuration
3-Wire
Packaging
BULK
Leadfree Defin.
RoHS-conform
Icc
15 mA
Hall elements
1
Bon(max)
15 mT
Boff(max)
-14 mT
Top(min)
-40 °C
Vcc(max)
28 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?