Cart

SS40F

HONEYWELL SS40F

image shown is a representation only

HONEYWELL

HallSwitch LATCH SIP3
Supplier: Honeywell
Matchcode: SS40F
Rutronik No.: ICIN3415
Unit Pack: 1000
MOQ: 1000
package: SIP3
Packaging: BULK
In Stock
0.613 $
613.00 $

Prices

1,000 0.613 $
5,000 0.607 $

HallSwitch LATCH SIP3 Description

SS40F bipolar Hall-effect digital position sensor IC, flat TO-92-style package, straight standard leads, 1000 units/bag, factory tested (25°C) [77°F] These small and versatile digital Hall-effect devices are operated by the magnetic field from a permanent magnet or an electromagnet, and are designed to respond to alternating North and South poles. The built-in regulator provides enhanced stability of operation from over a 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry is designed to prevent sensor damage in case the supply voltage polarity is accidentally reversed. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. Both products are designed for high volume applications. The SS40F is factory tested at 25°C [77°F] and the SS40AF is factory tested at both 25°C [77°F] and 125°C [257°F]. These products are available in a flat TO-92-style package with straight leads in bulk packaging.

Features

  • Small, flat TO-92-style package size allows for a compact PC board layout
  • Current consumption of only 5 mA max at 4.5 Vdc for energy efficiency
  • Sensitive, bipolar magnetics respond to alternating North and South poles, making these products suited for speed sensing and RPM measurement
  • High speed: operates from 0 kHz to over 100 kHz
  • Built-in pull-up resistor can easily interface with common electronic circuits without adding external components, helping to reduce total system cost
  • RoHS-compliant materials meet Directive 2002/95/EC

Target Applications

  • Commercial: Door or lid closure detection in appliances, speed and RPM (revolutions per minute) sensing in fitness equipment, damper or valve position control in HVAC (heating, ventilation, and air conditioning) equipment, flow-rate sensing in appliances and water softeners, printer head position sensing
  • Industrial: Flow rate sensing in industrial processes, robotic control (cylinder position monitoring), float-based fluid level sensing
  • Transportation: Brushless dc motor commutation, electronic window lift, anti-pinch power window systems, vehicle convertible roof position
  • Medical: Medical equipment using electric motors

Parameter

Type
LATCH
Bon(min)
4.5 mT
Boff(min)
-11 mT
Vcc(min)
4.5 V
Top(max)
125 °C
Package
SIP3
Automotive
NO
Configuration
3-Wire
Packaging
BULK
Leadfree Defin.
RoHS-conform
Icc
6.8 mA
Hall elements
1
Bon(max)
11 mT
Boff(max)
-4,5 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?