Cart

SS351AT

HONEYWELL SS351AT

image shown is a representation only

HONEYWELL

Hallswitch Omnipolar
Supplier: Honeywell
Matchcode: SS351AT
Rutronik No.: ICIN3971
Unit Pack: 3000
MOQ: 9000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8549 $
7,694.10 $

Prices

9,000 0.8549 $
12,000 0.8402 $

Hallswitch Omnipolar Description

SS351AT Omnipolar Hall-effect digital position sensor, low sensitivity, SOT-23, 3000 units/pocket tape and reel

The SS351AT, SS451A and SS551AT sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to a either a North pole or a South pole.

These omnipolar sensors are sensitive and flexible devices designed to meet a wide range of potential applications. The SS351AT, SS451A and SS551AT have a typical operating point of 85 G (25°C) [77°F]. Because they can be operated by a North pole or a South pole, they do not require the magnet polarity to be identified, thus making the installation easier and potentially reducing the system cost.

These sensors are available in three package styles. The SS351AT is available in the subminiature SOT-23 surface mount package; the SS451A is available in the leaded, flat TO-92-style package, and the SS551AT is supplied in the SOT-89B surface-mount package. The SS351AT’s small size requires less PC board space, allowing it to be used in smaller assemblies. Its 3 Vdc capability allows for use in low voltage applications, promoting energy efficiency.

The SS351AT is available on tape and reel (3000 units per reel); the SS451A is available in a bulk package (1000 units per bag), and the SS551AT is available on tape and reel (1000 units per reel).

Features

  • Subminiature package size (SS351AT) supplied on tape and reel allows for a compact design with automated component placement, helping to reduce manufacturing costs
  • Simple activation from a North pole or a South pole and sensitive magnetics make this omnipolar product suitable in a variety of potential motion control, lid closure detection, and displacement sensing applications
  • Low voltage 3 Vdc capability helps reduce power consumption
  • Built-in reverse polarity protection protects the device from potential damage during installation
  • Thermally balanced integrated circuit provides for stable operation over a wide temperature range of -40° to 150°C [-40°F to 302°F]
  • RoHS-compliant materials meet Directive 2002/95/EC

Target Applications

Commercial:

  • Speed and RPM (revolutions per minute) sensing in fitness equipment
  • Magnetic encoder for building access
  • Damper or valve position control in HVAC (heating, ventilation and air conditioning) equipment
  • Flow rate sensing in appliances and water softeners
  • Printer head position sensing

Industrial:

  • Flow rate sensing in industrial processes
  • Robotic control (cylinder position monitoring)
  • Float-based fluid level sensing

Medical:

  • Displacement sensor in hospital beds and medical equipment
  • Medication bin monitor on portable drug carts

Parameter

Type
OMNIPOLAR
Bon(min)
3.5 mT
Boff(min)
1 mT
Vcc(min)
3 V
Top(max)
150 °C
Package
SOT23
Automotive
NO
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
3.5 mA
Hall elements
1
Bon(max)
13.5 mT
Boff(max)
12 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?