Cart

SS343RT

HONEYWELL SS343RT

image shown is a representation only

HONEYWELL

HallSwitch Unipolar
Supplier: Honeywell
Matchcode: SS343RT
Rutronik No.: ICIN2068
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.758 $
2,274.00 $

Prices

3,000 0.758 $
6,000 0.74 $
12,000 0.72 $
Obsolete article with this quantity is not orderable.

Parameter

Type
UNIPOLAR
Package
SOT23
Vcc(max)
24 V
Top(max)
150 °C
Automotive
NO
Icc
8 mA
Hall elements
1
Configuration
3-Wire
Bon(min)
4.5 mT
Bon(max)
20.5 mT
Vcc(min)
3 V
Top(min)
-40 °C
Boff(min)
4 mT
Mounting
SMD
Boff(max)
18 mT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?