Cart

SR17C-J6

HONEYWELL SR17C-J6

image shown is a representation only

HONEYWELL

HallSwitch Vane Sensor
Supplier: Honeywell
Matchcode: SR17C-J6
Rutronik No.: ICIN3817
Unit Pack: 1
MOQ: 100
package: Threaded
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
10.19 $
1,019.00 $

Prices

100 10.19 $
200 10.01 $
500 9.76 $

HallSwitch Vane Sensor Description

SR17 Series Cost Effective Digital Vane Sensor; side looker mounting; wire leads parallel to mounting plane; sinking output; 3.8 to 30 Vdc supply voltage The SR17 Series Hall effect vane sensor is designed for position and speed sensing and is offered in a side mount package. The cost effective SR17 Series sensor is tailored for fitness and information technology applications. They are well suited for use in moderate electrical, chemical, and mechanical environments.

The SR17 Series sensors contain an internal magnet and Hall effect sensor mounted in a side mount twin tower configuration. In application, a customer supplied ferrous target passes between the tower gap, interrupts the magnetic field, and switches the digital state of the sensor.

These robust solid state Hall effect sensors are housed in an environmentally sealed plastic package. The Hall effect sensors provide highly accurate and repeatable performance in environments in which dirt, dust, or stray IR light might affect the performance of optical solutions. The sensor package is constructed of rugged polyphthalamide material and is mechanically interchangeable with our standard optical sensors.

Features

  • Compact, robust package
  • Mechanically interchangeable with our standard optical style sensors
  • Operated by a �Ferrous Vane� interrupter for pulse counting or position sensing
  • Current sinking (Open Collector) output
  • 3.8 Vdc to 30 Vdc power supply
  • Medium level magnetic switching to reduce stray field interference
  • Internally sealed package for moderate environment applications
  • No mechanical contacts; eliminates product wear
  • Noncontact position sensing

Parameter

Type
BIPOLAR
Vcc(min)
3.8 V
Top(max)
85 °C
Package
Threaded
Automotive
NO
Configuration
3-Wire
Packaging
BULK
Leadfree Defin.
RoHS-conform
Icc
9 mA
Hall elements
1
Top(min)
-20 °C
Vcc(max)
30 V
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?