Cart

SMD2440-021

HONEYWELL SMD2440-021

image shown is a representation only

HONEYWELL

PHOTOTRANSISTOR WITH LENSE
Supplier: Honeywell
Matchcode: SMD2440-021
Rutronik No.: IR3881
Unit Pack: 750
MOQ: 750
package: TOP VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.81 $
2,107.50 $

Parameter

Type
PHOTOTRANS
Max.sensivity
880 nm
Sens.range min
125 nm
Sens.range max.
30 nm
Rise/Fall time
15 ns
Package
TOP VIEW
SMD/THT
SMD
Detection angle
5 °
Dark current
1.5 nA
Packaging
REEL
Automotive
NO
V(CEO)
30 V
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?