Cart

SL353LT

HONEYWELL SL353LT

image shown is a representation only

HONEYWELL

Omnipolar Switch SOT23
Supplier: Honeywell
Matchcode: SL353LT
Rutronik No.: ICIN3963
Unit Pack: 1
MOQ: 1
package: SOT23
Packaging: REEL
In Stock
0.75 $
0.75 $

Prices

1 0.75 $
6,000 0.6837 $

Parameter

Bon(min)
2 mT
Boff(min)
0.5 mT
Vcc(min)
2.2 V
Top(max)
85 °C
Package
SOT23
Automotive
NO
Boff(min)
OMNIPOLAR
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
0.003 mA
Bon(max)
11 mT
Boff(max)
9.5 mT
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?