Cart

SEP8736-002

HONEYWELL SEP8736-002

image shown is a representation only

HONEYWELL

IR EMITTER, 880NM,10DEG,SIDEL.
Supplier: Honeywell
Matchcode: SEP8736-002
Rutronik No.: IR1756
Unit Pack: 1
MOQ: 100
package: SIDEVIEW
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2018
On request
On request
Article with this quantity is not orderable.

IR EMITTER, 880NM,10DEG,SIDEL. Description

SEP8736 Series AlGaAs Infrared Emitting Diode, Side-looking Plastic Package The SEP8736 is an aluminum gallium arsenide infrared emitting diode molded in a side-emitting smoke gray plastic package. The body and integral lens design combines the mounting advantage of a side-emitting package with the narrow emission pattern of a T-1 style device. The SEP8736 IRED is designed for those applications which require longer coupling distances than standard side-emitting devices can provide, such as touch screens. The IRED is also especially well suited to applications in which adjacent channel crosstalk could be a problem.

Features

    • Side-looking plastic package
    • 10 ° (nominal) beam angle
    • 880 nm wavelength
    • Enhanced coupling distance
    • Mechanically and spectrally matched to SDP8436 phototransistor

Parameter

Case type
EMITTER
Wavelength (pea
880 nm
Emission Angle
10 Degree
Rise/Fall time
0.7 µs
Power dissip
100 mW
Automotive
NO
Package
SIDEVIEW
Reverse voltage
3 V
T(A) min
-40 °C
Forward voltage
1.7 V
T(A) max
85 °C
Packaging
TUBE
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?