Cart

SE5470-004

HONEYWELL SE5470-004

image shown is a representation only

HONEYWELL

IR EMITTER, 880NM, 20DEG
Supplier: Honeywell
Matchcode: SE5470-004
Rutronik No.: IR6421
Unit Pack: 100
MOQ: 100
package: TO46
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 05/30/2018
On request
On request

IR EMITTER, 880NM, 20DEG Description

SE5470 Series AlGaAs Infrared Emitting Diode, TO-46 Metal Can The SE3470/5470 series consists of aluminum gallium arsenide infrared emitting diode mounted in a TO-46 metal can package. The SE3470 series has flat window cans providing a wide beam angle, while the SE5470 series has glass lensed cans providing a narrow beam angle. These devices typically exhibit 70% greater power output than gallium arsenide devices at the same forward current. The TO-46 packages offer high power dissipation capability and are ideally suited for operation in hostile environments.

Features

  • TO-46 metal can package
  • Choice of flat window or lensed package
  • 90 ° or 20 ° (nominal) beam angle option
  • 880 nm wavelength
  • Higher output power than GaAs at equivalent drive currents
  • Wide operating temperature range [-55 °C to 125 °C]
  • Ideal for high pulsed current applications
  • Mechanically and spectrally matched to SD3421/5421 photodiode, SD3443/5443/5491 phototransistor, SD3410/5410 photodarlington and SD5600 series Schmitt trigger

Parameter

Case type
EMITTER
Wavelength (pea
880 nm
Emission Angle
20 Degree
Rise/Fall time
0.7 µs
Power dissip
150 mW
Automotive
NO
Package
TO46
Reverse voltage
3 V
Forward voltage
1.9 V
T(A) max
125 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
United States
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?