Cart

SE5455-004

HONEYWELL SE5455-004

image shown is a representation only

HONEYWELL

IR EMITTER, 880NM, 20DEG
Supplier: Honeywell
Matchcode: SE5455-004
Rutronik No.: IR5751
Unit Pack: 1
MOQ: 100
package: TO46
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.89 $
389.00 $

Prices

100 3.89 $
300 3.26 $

Parameter

Case type
EMITTER
Wavelength (pea
935 nm
Forward current
100 mA
Emission Angle
20 Degree
Rise/Fall time
0.7 µs
Power dissip
150 mW
Automotive
NO
Package
TO46
Reverse voltage
3 V
T(A) min
-55 °C
Forward voltage
1.7 V
T(A) max
125 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
United States
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?