Cart

SDP8406-004

HONEYWELL SDP8406-004

image shown is a representation only

HONEYWELL

PHOTOTRANSISTOR 50 DEG,SIDELOOK
Supplier: Honeywell
Matchcode: SDP8406-004
Rutronik No.: IR4791
Unit Pack: 1
MOQ: 1
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.207 $
1.21 $

Prices

1 1.207 $
300 1.0121 $

Parameter

Type
PHOTOTRANS
Max.sensivity
880 nm
Sens.range min
100 nm
Sens.range max.
50 nm
Rise/Fall time
15 ns
Package
SIDEVIEW
SMD/THT
THT
Detection angle
5 °
Dark current
6.4 nA
Packaging
BULK
Automotive
NO
V(CEO)
30 V
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?