Cart

SDP8406-001

HONEYWELL SDP8406-001

image shown is a representation only

HONEYWELL

PHOTOTRANSISTOR 50DEG,SIDELOOK
Supplier: Honeywell
Matchcode: SDP8406-001
Rutronik No.: IR5666
Unit Pack: 1
MOQ: 1
package: SIDEVIEW
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 05/30/2018
On request
On request

Parameter

Type
PHOTOTRANS
Max.sensivity
880 nm
Sens.range min
100 nm
Sens.range max.
50 nm
Rise/Fall time
15 ns
Package
SIDEVIEW
SMD/THT
THT
Detection angle
5 °
Dark current
3.4 nA
Packaging
BULK
Automotive
NO
V(CEO)
30 V
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Mexico
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?