Cart

SDP8314-301

HONEYWELL SDP8314-301

image shown is a representation only

HONEYWELL

OPTOSCHMITT DETECTOR O.C.
Supplier: Honeywell
Matchcode: SDP8314-301
Rutronik No.: IR1242
Unit Pack: 1
MOQ: 100
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.65 $
365.00 $

Prices

100 3.65 $
300 3.07 $

Parameter

Type
OPTOSCHMIT
Max.sensivity
880 nm
Sens.range max.
55 nm
Rise/Fall time
0.007 ns
Package
SIDEVIEW
SMD/THT
THT
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?