Cart

SD5630-001

HONEYWELL SD5630-001

image shown is a representation only

HONEYWELL

OPTOSCHMITT DETECTOR, 6DEG
Supplier: Honeywell
Matchcode: SD5630-001
Rutronik No.: IR1240
Unit Pack: 1
MOQ: 100
package: TO46
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.19 $
519.00 $

Prices

100 5.19 $
300 4.35 $

Parameter

Type
OPTOSCHMIT
Rise/Fall time
0.06 ns
Package
TO46
SMD/THT
THT
Detection angle
12 °
Packaging
TUBE
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?