Cart

SD5491-004

HONEYWELL SD5491-004

image shown is a representation only

HONEYWELL

PHOTOTRANSISTOR 24° TO18 4-8 MA
Supplier: Honeywell
Matchcode: SD5491-004
Rutronik No.: IR6345
Unit Pack: 1
MOQ: 100
package: TO18
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.52 $
452.00 $

Prices

100 4.52 $
300 3.79 $

Parameter

Type
PHOTOTRANS
Sens.range min
150 nm
Sens.range max.
18 nm
Rise/Fall time
15 ns
Package
TO18
SMD/THT
THT
Detection angle
5 °
Dark current
16 nA
Packaging
BULK
Automotive
NO
Reverse V/Veco
5 V
Op.temp.min.
-55 °C
Op.temp.max.
125 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?