Cart

SD5443-103

HONEYWELL SD5443-103

image shown is a representation only

HONEYWELL

PHOTOTRANSISTOR 18DEG, >8MA
Supplier: Honeywell
Matchcode: SD5443-103
Rutronik No.: IR2973
Unit Pack: 1
MOQ: 100
package: TO46
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.74 $
374.00 $

Prices

100 3.74 $
300 3.13 $

Parameter

Type
PHOTOTRANS
Max.sensivity
880 nm
Sens.range min
150 nm
Sens.range max.
18 nm
Rise/Fall time
15 ns
Package
TO46
SMD/THT
THT
Detection angle
5 °
Dark current
8 nA
Packaging
BULK
Automotive
NO
V(CEO)
30 V
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?