Cart

SD2440-004

HONEYWELL SD2440-004

image shown is a representation only

HONEYWELL

PHOTOTRANSISTOR 48° 890NM MIN7m
Supplier: Honeywell
Matchcode: SD2440-004
Rutronik No.: IR6941
Unit Pack: 1
MOQ: 100
package: PILL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2018
On request
On request

PHOTOTRANSISTOR 48° 890NM MIN7m Description

SD2440 Series Silicon Phototransistor, Miniature Hermetically Sealed, Pill Style Metal Can The SD2440 is an NPN silicon phototransistor mounted in a hermetically sealed glass lensed metal can package. This package directly mounts in a double sided PC board.

Features

  • Miniature, hermetically sealed, pill style, metal can package
  • 48 ° (nominal) acceptance angle
  • Wide operating temperature range [-55 °C to 125 °C]
  • Ideal for direct mounting to printed circuit boards
  • Wide sensitivity ranges
  • Mechanically and spectrally matched to SE2460 and SE2470 infrared emitting diodes

Parameter

Type
PHOTOTRANS
Max.sensivity
890 nm
Sens.range min
400 nm
Sens.range max.
1150 nm
Photo curr.min.
7000 µA
Rise/Fall time
15000 ns
Package
PILL
SMD/THT
THT
Detection angle
48 °
Dark current
100 nA
Packaging
BULK
Automotive
NO
Forward V/Vceo
30 V
Reverse V/Veco
5 V
Op.temp.min.
-55 °C
Op.temp.max.
125 °C
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414090900
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?