Cart

SD2440-002

HONEYWELL SD2440-002

image shown is a representation only

HONEYWELL

PHOTOTRANSISTOR 48DEG, PILLPACK
Supplier: Honeywell
Matchcode: SD2440-002
Rutronik No.: IR4796
Unit Pack: 1
MOQ: 100
package: PILL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.43 $
243.00 $

Prices

100 2.43 $
300 2.04 $

Parameter

Type
PHOTOTRANS
Sens.range min
125 nm
Sens.range max.
48 nm
Rise/Fall time
15 ns
Package
PILL
SMD/THT
THT
Detection angle
5 °
Dark current
7 nA
Packaging
BULK
Automotive
NO
V(CEO)
30 V
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?