Cart

SD1440-004L

HONEYWELL SD1440-004L

image shown is a representation only

HONEYWELL

PHOTOTRANSISTOR 24DEG,METAL
Supplier: Honeywell
Matchcode: SD1440-004L
Rutronik No.: IR5125
Unit Pack: 100
MOQ: 100
package: METALL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2018
On request
On request
Article with this quantity is not orderable.

PHOTOTRANSISTOR 24DEG,METAL Description

SD1440(L) Series Silicon Phototransistor, Compact Metal Can, Coaxial Package The SD1440 is an NPN silicon phototransistor mounted in a glass lensed metal can coaxial package. The package may have a tab or second lead welded to the can as an optional feature (SD1440-XXXL). Both leads are flexible and may be formed to fit various mounting configurations.

Features

  • Compact, metal can coaxial package
  • 24 ° (nominal) acceptance angle
  • Wide sensitivity ranges
  • Wide operating temperature range [-55 °C to 125 °C]
  • Mechanically and spectrally matched to SE1450 and SE1470 infrared emitting diodes

Parameter

Type
PHOTOTRANS
Max.sensivity
880 nm
Sens.range min
75 nm
Sens.range max.
24 nm
Rise/Fall time
15 ns
Package
METALL
SMD/THT
THT
Detection angle
5 °
Dark current
6 nA
Packaging
BULK
Automotive
NO
V(CEO)
30 V
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?