Cart

SD1440-003L

HONEYWELL SD1440-003L

image shown is a representation only

HONEYWELL

PHOTOTRANSISTOR 24DEG, METALL
Supplier: Honeywell
Matchcode: SD1440-003L
Rutronik No.: IR1221
Unit Pack: 1
MOQ: 100
package: METALL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.01 $
401.00 $

Prices

100 4.01 $
300 3.36 $

Parameter

Type
PHOTOTRANS
Max.sensivity
880 nm
Sens.range min
75 nm
Sens.range max.
24 nm
Rise/Fall time
15 ns
Package
METALL
SMD/THT
THT
Detection angle
5 °
Dark current
3 nA
Packaging
BULK
Automotive
NO
V(CEO)
30 V
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?