Cart

SD1440-002

HONEYWELL SD1440-002

image shown is a representation only

HONEYWELL

PHOTOTRANSISTOR 24DEG, METALL
Supplier: Honeywell
Matchcode: SD1440-002
Rutronik No.: IR6220
Unit Pack: 1
MOQ: 100
package: METALL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.83 $
383.00 $

Prices

100 3.83 $
300 3.21 $

Parameter

Type
PHOTOTRANS
Max.sensivity
880 nm
Sens.range min
400 nm
Sens.range max.
1100 nm
Rise/Fall time
15 ns
Package
METALL
SMD/THT
THT
Detection angle
20 °
Dark current
100 nA
Packaging
BULK
Automotive
NO
Forward V/Vceo
30 V
Reverse V/Veco
5 V
V(CEO)
0.4 V
Power dissip
75 mW
Op.temp.min.
-55 °C
Op.temp.max.
125 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?