Cart

NSCDRRN005PDUNV

HONEYWELL

P-Sensor NSC Series Different A
Supplier: Honeywell
Matchcode: NSCDRRN005PDUNV
Rutronik No.: ICIN3152
Unit Pack: 1
MOQ: 20
package: SMT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Interface
analog
Calibrated
no
Accuracy
0.25
T-compensated
no
Amplified
no
Icc
2 mA
P(min)
-344,74 bar
P(max)
344.74 bar
Vcc(min)
1.8 V
Vcc(max)
12 V
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Package
SMT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
France
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?