Cart

LLE205100

HONEYWELL

Liquid Level Sensor Digital
Supplier: Honeywell
Matchcode: LLE205100
Rutronik No.: ICIN2573
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
102.87 $
102.87 $

Prices

1 102.87 $
5 101.87 $

Parameter

P tot
Digital
Vcc(min)
5 V
Vcc(max)
12 V
Top(max)
125 °C
Icc
5000 µA
Top(min)
-40 °C
Automotive
NO
Package
PCB
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United Kingdom
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?