Cart

HSCMRND100MGSA5

HONEYWELL

P-Sensor TruStability 0,1bar
Supplier: Honeywell
Matchcode: HSCMRND100MGSA5
Rutronik No.: ICMEMS1028
Unit Pack: 1
MOQ: 1
package: DIP
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
41.13 $
41.13 $

Prices

1 41.13 $
10 28.28 $

Parameter

Interface
SPI
P(min)
0 bar
P(max)
0.1 bar
Top(min)
-20 °C
Top(max)
85 °C
Package
DIP
Automotive
NO
Vcc(max)
5 V
Accuracy
0.25
Calibrated
yes
T-compensated
Yes
Amplified
Yes
Icc
4.6 mA
Mounting
SMT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?