Cart

HOD3021-212/BBA

HONEYWELL HOD3021-212/BBA

image shown is a representation only

HONEYWELL

FIBER OPTIC DUPLEX 850nm 1300nm
Supplier: Honeywell
Matchcode: HOD3021-212/BBA
Rutronik No.: IR6195
Unit Pack: 10
MOQ: 10
package: ST LOW PCB
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
284.69 $
2,846.90 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Case type
FIBEROPTIC
Wavelength (pea
850 nm
Rise/Fall time
6 µs
Automotive
NO
Package
ST LOW PCB
Reverse voltage
20 V
T(A) min
-40 °C
Forward voltage
1.7 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?