Cart

HOA6109-002

HONEYWELL

Photomicrosensor Transmissive
Supplier: Honeywell
Matchcode: HOA6109-002
Rutronik No.: IR4676
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
2.89 $
289.00 $

Prices

100 2.89 $
500 2.65 $

Parameter

Vcc(min)
3 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?