Cart

HOA2498-002

HONEYWELL

Photomicrosensor Transmissive
Supplier: Honeywell
Matchcode: HOA2498-002
Rutronik No.: ICIN3346
Unit Pack: 1
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
7.49 $
749.00 $

Prices

100 7.49 $
1,000 7.03 $

Parameter

Interface
75
Resolution
3 bits
Accuracy
50
t rise
30 µs
t fall
30 µs
Top(min)
-55 °C
Top(max)
100 °C
Mounting
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?