Cart

HOA1873-012

HONEYWELL

Photomicrosensor Transmissive
Supplier: Honeywell
Matchcode: HOA1873-012
Rutronik No.: ICINOS1016
Unit Pack: 1
MOQ: 100
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.09 $
409.00 $

Prices

100 4.09 $
1,000 3.84 $

Parameter

t rise
15 µs
t fall
15 µs
Gap width
2.54 mm
Vcc(min)
3 V
If
30 mA
Top(max)
85 °C
Top(min)
-40 °C
Automotive
NO
Package
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?