Cart

HOA1872-013

HONEYWELL

Transmissive Sensor
Supplier: Honeywell
Matchcode: HOA1872-013
Rutronik No.: ICIN3339
Unit Pack: 1
MOQ: 100
package: PCB
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.99 $
599.00 $

Prices

100 5.99 $
500 5.49 $

Parameter

t rise
75 µs
t fall
75 µs
Gap width
2.54 mm
Vcc(min)
5 V
Vcc(max)
30 V
If
20 mA
Top(max)
85 °C
Top(min)
-40 °C
Mounting
THT
Automotive
NO
Package
PCB
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?