Cart

HOA1405-002

HONEYWELL

REFLECTIVE SENSOR
Supplier: Honeywell
Matchcode: HOA1405-002
Rutronik No.: IR1197
Unit Pack: 1
MOQ: 100
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
3.58 $
358.00 $

Prices

100 3.58 $
1,000 3.35 $

Parameter

P tot
70
If
30
Vcc(max)
30 V
Top(max)
85 °C
V(R)
3 bits
I(C)
50 µs
V(CEO)
0.4 µs
Automotive
NO
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?