Cart

HOA1397-002

HONEYWELL

REFLECTIVE SENSOR
Supplier: Honeywell
Matchcode: HOA1397-002
Rutronik No.: ICINOS1057
Unit Pack: 1
MOQ: 100
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.45 $
345.00 $

Prices

100 3.45 $
1,000 3.24 $

Parameter

P tot
100
Package
THT
If
20
Vcc(max)
30 V
Top(max)
85 °C
V(R)
3 bits
I(C)
60 µs
Automotive
NO
Vcc(min)
5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?