Cart

HOA0971-N51

HONEYWELL

Photomicrosensor Transmissive
Supplier: Honeywell
Matchcode: HOA0971-N51
Rutronik No.: IR3728
Unit Pack: 1
MOQ: 100
package: THT
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.90 $
390.00 $

Prices

100 3.90 $
1,000 3.66 $

Parameter

Interface
1.52
Resolution
10 bits
Accuracy
100
If
0.06 mA
t rise
0.015 µs
Vcc(min)
4.5 V
Vcc(max)
10 V
Top(min)
-40 °C
Top(max)
70 °C
Mounting
THT
Automotive
NO
Package
THT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?