Cart

HOA0961-N51

HONEYWELL HOA0961-N51

image shown is a representation only

HONEYWELL

Photomicrosensor Transmissive
Supplier: Honeywell
Matchcode: HOA0961-N51
Rutronik No.: IR1187
Unit Pack: 1
MOQ: 1
package: THT
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
5.30 $
5.30 $

Prices

1 5.30 $
100 4.87 $

Parameter

t rise
60 µs
t fall
15 µs
Gap width
3.18 mm
Vcc(min)
10 V
If
40 mA
Top(max)
70 °C
Top(min)
-40 °C
Automotive
NO
Package
THT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?