Cart

HOA0902-012

HONEYWELL

Photomicrosensor Transmissive T
Supplier: Honeywell
Matchcode: HOA0902-012
Rutronik No.: ICIN2196
Unit Pack: 1
MOQ: 1
package: PLASTIC
Packaging: BULK CASE
   Please login or register for custom pricing and delivery terms.
In Stock
9.63 $
9.63 $

Prices

1 9.63 $
100 8.83 $

Parameter

Gap width
3.2 mm
Vcc(min)
4.5 V
Vcc(max)
5.5 V
If
50 mA
Top(max)
85 °C
Top(min)
-40 °C
Mounting
THT
Automotive
NO
Package
PLASTIC
Leadfree Defin.
RoHS-conform
Packaging
BULK CASE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?