Cart

HOA0870-T51

HONEYWELL

Photomicrosensor Transmissive
Supplier: Honeywell
Matchcode: HOA0870-T51
Rutronik No.: ICIN2857
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BULK CASE
   Please login or register for custom pricing and delivery terms.
In Stock
5.91 $
5.91 $

Prices

1 5.91 $
100 5.41 $

Parameter

t rise
15 µs
t fall
15 µs
Gap width
3.18 mm
Vcc(min)
5 V
Vcc(max)
30 V
If
20 mA
Top(max)
85 °C
Top(min)
-40 °C
Automotive
NO
Package
PCB
Leadfree Defin.
RoHS-conform
Packaging
BULK CASE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?