Cart

HOA0870-N51

HONEYWELL

Photomicrosensor Transmissive
Supplier: Honeywell
Matchcode: HOA0870-N51
Rutronik No.: ICIN3496
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BULK CASE
   Please login or register for custom pricing and delivery terms.
In Stock
2.82 $
2.82 $

Prices

1 2.82 $
1,000 2.65 $

Parameter

Resolution
50 bits
Accuracy
100
If
15 mA
t rise
15 µs
Vcc(min)
5 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
THT
Automotive
NO
Package
PCB
Leadfree Defin.
RoHS-conform
Packaging
BULK CASE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
United States
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?