Cart

HIH7120-021-001

HONEYWELL

HUMIDITY SENSOR I2C SIP ±3.0%RH
Supplier: Honeywell
Matchcode: HIH7120-021-001
Rutronik No.: ICINOT1166
Unit Pack: 1
MOQ: 250
package: RADIALCHIP
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
5.29 $
1,322.50 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Interface
I2C
Package
RADIALCHIP
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Vcc(max)
5.5 V
Top(max)
100 °C
Accuracy(min)
-3 %RH
Accuracy(max)
3 %RH
Icc
1 mA
Automotive
NO
Resolution
14 bits
T-sensor
Yes
Vcc(min)
2.3 V
Top(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90258040890
Country
United States
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?