Cart

HIH-4000-002

HONEYWELL HIH-4000-002

image shown is a representation only

HONEYWELL

HUMIDITY SENSOR Analog
Supplier: Honeywell
Matchcode: HIH-4000-002
Rutronik No.: ICIN1637
Unit Pack: 1
MOQ: 50
package: SIP
Packaging: TUBE
On request
23.03 $
1,151.50 $

Prices

50 23.03 $
100 22.41 $
150 21.49 $
200 19.49 $

HUMIDITY SENSOR Analog Description

HIH-4000 Series integrated circuit humidity sensor, 1,27 mm [0.050 in] lead pitch SIP The HIH-4000 Series Humidity Sensors are designed specifically for high volume OEM (Original Equipment Manufacturer) users. Direct input to a controller or other device is made possible by this sensor’s near linear voltage output. With a typical current draw of only 200 µA, the HIH-4000 Series is often ideally suited for low drain, battery operated systems. Tight sensor interchangeability reduces or eliminates OEM production calibration costs. Individual sensor calibration data is available. The HIH-4000 Series delivers instrumentation-quality RH (Relative Humidity) sensing performance in a competitively priced, solderable SIP (Single In-line Package). Available in two lead spacing configurations, the RH sensor is a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning. The sensing element's multilayer construction provides excellent resistance to most application hazards such as wetting, dust, dirt, oils and common environmental chemicals.

Features

  • Molded thermoset plastic housing
  • Near linear voltage output vs %RH
  • Laser-trimmed interchangeability
  • Enhanced accuracy, fast response
  • Fast response time
  • Stable, low drift performance
  • Chemically resistant

Target Applications

  • Refrigeration equipment
  • HVAC equipment
  • Medical equipment
  • Drying
  • Meteorology
  • Battery-powered systems
  • OEM assemblies

Parameter

Interface
Analog
Humidity(min)
0 %RH
Top(min)
-40 °C
Top(max)
85 °C
Package
SIP
Automotive
NO
Vcc(max)
5.8 V
T-sensor
No
Icc
0.5 mA
Accuracy(min)
-3,5 %RH
Vcc(min)
4 V
Accuracy(max)
3.5 %RH
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
90258040500
Country
Mexico
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?