Cart

HFE4091-341-5026

HONEYWELL HFE4091-341-5026

image shown is a representation only

HONEYWELL

HIGH POWER FIBER OPTIC 850NM
Supplier: Honeywell
Matchcode: HFE4091-341-5026
Rutronik No.: IR6680
Unit Pack: 50
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
142.82 $
7,141.00 $

Prices

50 142.82 $
100 136.28 $
Article with this quantity is not orderable.

Parameter

Case type
FIBEROPTIC
Wavelength (pea
850 nm
Automotive
NO
Reverse voltage
5 V
Packaging
INDIVIDUAL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?