Cart

HFD7500-212

HONEYWELL HFD7500-212

image shown is a representation only

HONEYWELL

FIBEROPTIC DETECTOR 50Mb/S 7NS
Supplier: Honeywell
Matchcode: HFD7500-212
Rutronik No.: IR6358
Unit Pack: 20
MOQ: 20
package: FIBER GLAS
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
46.12 $
922.40 $

Prices

20 46.12 $
40 38.67 $

Parameter

Type
FIBEROPTIC
Max.sensivity
660 nm
Sens.range min
400 nm
Sens.range max.
950 nm
Rise/Fall time
7 ns
Package
FIBER GLAS
SMD/THT
THT
Packaging
BULK
Automotive
NO
Forward V/Vceo
5 V
Op.temp.min.
-10 °C
Op.temp.max.
70 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
France
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?